ILS1F852PC1F0 | Schneider Electric

Integrated drive with stepper motor, 36 V (DC), 5 A, 4 Nm, 200 1/min, ILS1F852PC1F0

Order No.: 02P8223
EAN: 4099891519155
MPN:
ILS1F852PC1F0
Schneider Electric
ILS1F852PC1F0 Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
2,849.0861 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,849.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,849.0861 €
Technical specifications
Version integrated drive with stepper motor
Torque 4 Nm
speed 200 1/min
max. operating temperature 50 °C
min. operating temperature 0 °C
Rated voltage (DC) 36 V
Rated current 5 A
Logistics
Country of origin DE
Customs tariff number 85015100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes