ILS1F853PB1A0 | Schneider Electric

Integrated drive with stepper motor, 36 V (DC), 5 A, 6 Nm, 120 1/min, ILS1F853PB1A0

Order No.: 02P8227
EAN: 4099891519162
MPN:
ILS1F853PB1A0
Schneider Electric
ILS1F853PB1A0 Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
1,917.8397 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,917.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,917.8397 €
Technical specifications
Version integrated drive with stepper motor
Torque 6 Nm
speed 120 1/min
max. operating temperature 50 °C
min. operating temperature 0 °C
Rated voltage (DC) 36 V
Rated current 5 A
Logistics
Country of origin DE
Customs tariff number 85015100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME)
Sustainable Yes