ILS1M572PB1A0 | Schneider Electric
Integrated drive with stepper motor, 36 V (DC), 3.5 A, 0.9 Nm, 600 1/min, ILS1M572PB1A0
Unit Price (€ / pc.)
1,539.5625 € *
Available: 0 pcs.
Leadtime: 28 Weeks **
Total Price:
1,539.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,539.5625 €
Technical specifications
Version | Integrierter Antrieb mit Schrittmotor | |
Torque | 0,9 Nm | |
speed | 600 1/min | |
max. operating temperature | 50 °C | |
min. operating temperature | 0 °C | |
Rated voltage (DC) | 36 V | |
Rated current | 3.5 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85015100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME) |