ILS1V853TB1F0 | Schneider Electric

Integrated drive with stepper motor, 36 V (DC), 6 A, 4.5 Nm, 300 1/min, ILS1V853TB1F0

Order No.: 02P8326
EAN: 4099891519780
MPN:
ILS1V853TB1F0
ILS1V853TB1F0 Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
2,591.7129 € *
Available: 0 pcs.
Leadtime: 28 Weeks **
Total Price:
2,591.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,591.7129 €
Technical specifications
Version integrated drive with stepper motor
Torque 4.5 Nm
speed 300 1/min
max. operating temperature 50 °C
min. operating temperature 0 °C
Rated voltage (DC) 36 V
Rated current 6 A
Logistics
Country of origin DE
Customs tariff number 85015100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME)
Sustainable Yes