ILS1W851PB1F0 | Schneider Electric

Integrated drive with stepper motor, 36 V (DC), 5 A, 2 Nm, 400 1/min, ILS1W851PB1F0

Order No.: 02P8332
EAN: 4099891519834
MPN:
ILS1W851PB1F0
ILS1W851PB1F0 Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
2,417.366 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2,417.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,417.366 €
Technical specifications
Version integrated drive with stepper motor
Torque 2 Nm
speed 400 1/min
max. operating temperature 50 °C
min. operating temperature 0 °C
Rated voltage (DC) 36 V
Rated current 5 A
Logistics
Country of origin DE
Customs tariff number 85015100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes