ILS2E851PB1F0 | Schneider Electric

Integrated drive with stepper motor, 48 V (DC), 5 A, 2 Nm, 600 1/min, ILS2E851PB1F0

Order No.: 02P8367
EAN: 4099891520182
MPN:
ILS2E851PB1F0
ILS2E851PB1F0 Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
3,096.7727 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3,096.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,096.7727 €
Technical specifications
Version integrated drive with stepper motor
Torque 2 Nm
speed 600 1/min
max. operating temperature 50 °C
min. operating temperature 0 °C
Rated voltage (DC) 48 V
Rated current 5 A
Logistics
Country of origin DE
Customs tariff number 85015100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME)