ILS2K571PC1A0 | Schneider Electric

Integrated drive with stepper motor, 48 V (DC), 3.5 A, 0.45 Nm, 2000 1/min, ILS2K571PC1A0

Order No.: 02P8384
EAN: 4099891520311
MPN:
ILS2K571PC1A0
ILS2K571PC1A0 Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
2,371.7057 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2,371.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,371.7057 €
Technical specifications
Version Integrierter Antrieb mit Schrittmotor
Torque 0,45 Nm
speed 2000 1/min
max. operating temperature 50 °C
min. operating temperature 0 °C
Rated voltage (DC) 48 V
Rated current 3.5 A
Logistics
Country of origin DE
Customs tariff number 85015100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes