ILS2T852PB1A0 | Schneider Electric

Integrated drive with stepper motor, 48 V (DC), 5 A, 4 Nm, 360 1/min, ILS2T852PB1A0

Order No.: 02P8437
EAN: 4099891520786
MPN:
ILS2T852PB1A0
ILS2T852PB1A0 Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
2,435.3469 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,435.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,435.3469 €
Technical specifications
Version integrated drive with stepper motor
Torque 4 Nm
speed 360 1/min
max. operating temperature 50 °C
min. operating temperature 0 °C
Rated voltage (DC) 48 V
Rated current 5 A
Logistics
Country of origin DE
Customs tariff number 85015100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME)