LV848208 | Schneider Electric

MCH gear motor - 100/130 V DC - for MTZ2/MTZ3 fixed

Order No.: 03P6918
EAN: 4099891520908
MPN:
LV848208
Series: Masterpact MTZ
LV848208 Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
1,135.2362 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,135.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,135.2362 €
Technical specifications
Version Getriebemotor
Rated voltage (DC) 130 V
Rated current 10 A
Logistics
Country of origin FR
Customs tariff number 85015100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes