LV848522 | Schneider Electric
Gear motor, 60 V (DC), 48 V (AC), 10 A, LV848522
Unit Price (€ / pc.)
1,135.2362 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,135.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,135.2362 €
Technical specifications
Version | gear motor | |
Rated voltage (AC) | 48 V | |
Rated voltage (DC) | 60 V | |
Rated current | 10 A |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85015100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Sustainable | Yes |