MH30701P07A2200 | Schneider Electric

Servo motor, 480 V (AC), 930 W, 5.97 A, 1.27 Nm, 8000 1/min, MH30701P07A2200

Order No.: 03P8970
EAN: 4099891521547
MPN:
MH30701P07A2200
MH30701P07A2200 Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
1,641.0933 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,641.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,641.0933 €

Servo motor, MH30701P07A2200, Schneider

Lexium MH3 servo motor delivers unparalleled power density to meet most compact machine requirements. With four flange sizes and three different lengths, it offers a solution for the most demanding applications.

Technical specifications
Version Servomotor
Torque 1,27 Nm
speed 8000 1/min
Power 930 W
Rated voltage (AC) 480 V
Rated current 5.97 A
Logistics
Country of origin DE
Customs tariff number 85015100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME)
Sustainable Yes