MH30702P17F2200 | Schneider Electric

Servo motor, 480 V (AC), 1380 W, 9.68 A, 1.89 Nm, 8000 1/min, MH30702P17F2200

Order No.: 03P8995
EAN: 3606485395401
MPN:
MH30702P17F2200
MH30702P17F2200 Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
2,097.7201 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2,097.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2,097.7201 €

Servo motor, MH30702P17F2200, Schneider

Lexium MH3 servo motor delivers unparalleled power density to meet most compact machine requirements. With four flange sizes and three different lengths, it offers a solution for the most demanding applications.

Technical specifications
Filter Property Value
Version servo motor
Rated voltage (AC) 480 V
Power 1380 W
Rated current 9.68 A
Torque 1.89 Nm
speed 8000 1/min
Logistics
Property Value
Country of origin DE
Customs tariff number 85015220
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
Substance description 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME)
SVHC free No