MH30703P01A2200 | Schneider Electric
Servo motor, 480 V (AC), 1540 W, 12.57 A, 2.26 Nm, 8000 1/min, MH30703P01A2200
Unit Price (€ / pc.)
1,678.4593 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,678.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,678.4593 €
Servo motor, MH30703P01A2200, Schneider
Lexium MH3 servo motor delivers unparalleled power density to meet most compact machine requirements. With four flange sizes and three different lengths, it offers a solution for the most demanding applications.
Technical specifications
Version | Servomotor | |
Torque | 2,26 Nm | |
speed | 8000 1/min | |
Power | 1540 W | |
Rated voltage (AC) | 480 V | |
Rated current | 12.57 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85015220 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |