MH30703P01F2200 | Schneider Electric

Servo motor, 480 V (AC), 1540 W, 12.57 A, 2.26 Nm, 8000 1/min, MH30703P01F2200

Order No.: 03P8997
EAN: 4099891521813
MPN:
MH30703P01F2200
Schneider Electric
MH30703P01F2200 Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
1,956.5861 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,956.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,956.5861 €

Servo motor, MH30703P01F2200, Schneider

Lexium MH3 servo motor delivers unparalleled power density to meet most compact machine requirements. With four flange sizes and three different lengths, it offers a solution for the most demanding applications.

Technical specifications
Version servo motor
Torque 2.26 Nm
speed 8000 1/min
Power 1540 W
Rated voltage (AC) 480 V
Rated current 12.57 A
Logistics
Country of origin DE
Customs tariff number 85015220
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead