MH31002P06A2200 | Schneider Electric
Servo motor, 480 V (AC), 2270 W, 17.4 A, 4.2 Nm, 6000 1/min, MH31002P06A2200
Unit Price (€ / pc.)
1,805.7536 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,805.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,805.7536 €
Servo motor, MH31002P06A2200, Schneider
Lexium MH3 servo motor delivers unparalleled power density to meet most compact machine requirements. With four flange sizes and three different lengths, it offers a solution for the most demanding applications.
Technical specifications
Version | servo motor | |
Torque | 4.2 Nm | |
speed | 6000 1/min | |
Power | 2270 W | |
Rated voltage (AC) | 480 V | |
Rated current | 17.4 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85015220 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |