MH31002P07A2200 | Schneider Electric

Servo motor, 480 V (AC), 2270 W, 17.4 A, 4.2 Nm, 6000 1/min, MH31002P07A2200

Order No.: 03P9034
EAN: 4099891522186
MPN:
MH31002P07A2200
Schneider Electric
MH31002P07A2200 Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
2,122.6268 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,122.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,122.6268 €

Servo motor, MH31002P07A2200, Schneider

Lexium MH3 servo motor delivers unparalleled power density to meet most compact machine requirements. With four flange sizes and three different lengths, it offers a solution for the most demanding applications.

Technical specifications
Version servo motor
Torque 4.2 Nm
speed 6000 1/min
Power 2270 W
Rated voltage (AC) 480 V
Rated current 17.4 A
Logistics
Country of origin DE
Customs tariff number 85015220
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead