MH31003P16F2200 | Schneider Electric

Servo motor, 480 V (AC), 3270 W, 26.71 A, 6.25 Nm, 6000 1/min, MH31003P16F2200

Order No.: 03P9057
EAN: 4099891522414
MPN:
MH31003P16F2200
MH31003P16F2200 Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
2,623.5335 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,623.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,623.5335 €

Servo motor, MH31003P16F2200, Schneider

Lexium MH3 servo motor delivers unparalleled power density to meet most compact machine requirements. With four flange sizes and three different lengths, it offers a solution for the most demanding applications.

Technical specifications
Version Servomotor
Torque 6,25 Nm
speed 6000 1/min
Power 3270 W
Rated voltage (AC) 480 V
Rated current 26.71 A
Logistics
Country of origin DE
Customs tariff number 85015220
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes