MH31402P12A2200 | Schneider Electric

Servo motor, 480 V (AC), 3730 W, 57.42 A, 10.17 Nm, 4000 1/min, MH31402P12A2200

Order No.: 03P9086
EAN: 4099891522704
MPN:
MH31402P12A2200
Schneider Electric
MH31402P12A2200 Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
3,434.3995 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3,434.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,434.3995 €

Servo motor, MH31402P12A2200, Schneider

Lexium MH3 servo motor delivers unparalleled power density to meet most compact machine requirements. With four flange sizes and three different lengths, it offers a solution for the most demanding applications.

Technical specifications
Version servo motor
Torque 10.17 Nm
speed 4000 1/min
Power 3730 W
Rated voltage (AC) 480 V
Rated current 57.42 A
Logistics
Country of origin DE
Customs tariff number 85015220
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead