MH31403P17F2200 | Schneider Electric

Servo motor, 480 V (AC), 4750 W, 62.32 A, 13.06 Nm, 4000 1/min, MH31403P17F2200

Order No.: 03P9107
EAN: 4099891522919
MPN:
MH31403P17F2200
MH31403P17F2200 Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
4,481.8732 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4,481.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,481.8732 €

Servo motor, MH31403P17F2200, Schneider

Lexium MH3 servo motor delivers unparalleled power density to meet most compact machine requirements. With four flange sizes and three different lengths, it offers a solution for the most demanding applications.

Technical specifications
Version Servomotor
Torque 13,06 Nm
speed 4000 1/min
Power 4750 W
Rated voltage (AC) 480 V
Rated current 62.32 A
Logistics
Country of origin DE
Customs tariff number 85015220
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes