MH31901P01A2200 | Schneider Electric

Servo motor, 480 V (AC), 6750 W, 89.6 A, 16.5 Nm, 3800 1/min, MH31901P01A2200

Order No.: 03P9108
EAN: 4099891522926
MPN:
MH31901P01A2200
MH31901P01A2200 Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
5,015.9928 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
5,015.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5,015.9928 €

Servo motor, MH31901P01A2200, Schneider

Lexium MH3 servo motor delivers unparalleled power density to meet most compact machine requirements. With four flange sizes and three different lengths, it offers a solution for the most demanding applications.

Technical specifications
Version Servomotor
Torque 16,5 Nm
speed 3800 1/min
Power 6750 W
Rated voltage (AC) 480 V
Rated current 89.6 A
Logistics
Country of origin DE
Customs tariff number 85015220
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes