SH30401P17A2000 | Schneider Electric
Servo motor, 480 V (AC), 170 W, 4.5 A, 184 Ncm, 9000 1/min, SH30401P17A2000
Unit Price (€ / pc.)
1,474.1125 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,474.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,474.1125 €
Technical specifications
Version | Servomotor | |
Torque | 184 Ncm | |
speed | 9000 1/min | |
Power | 170 W | |
Rated voltage (AC) | 480 V | |
Rated current | 4.5 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85015100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |