SH30402P06F2100 | Schneider Electric

Servo motor, 480 V (AC), 290 W, 7.2 A, 31 Ncm, 9000 1/min, SH30402P06F2100

Order No.: 04P6318
EAN: 4099891523596
MPN:
SH30402P06F2100
SH30402P06F2100 Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
1,596.0875 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,596.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,596.0875 €
Technical specifications
Version Servomotor
Torque 31 Ncm
speed 9000 1/min
Power 290 W
Rated voltage (AC) 480 V
Rated current 7.2 A
Logistics
Country of origin DE
Customs tariff number 85015100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes