SH30551P02F2000 | Schneider Electric
Servo motor, 480 V (AC), 290 W, 2.9 A, 35 Ncm, 9000 1/min, SH30551P02F2000
Unit Price (€ / pc.)
1,728.2727 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,728.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,728.2727 €
Technical specifications
Version | Servomotor | |
Torque | 35 Ncm | |
speed | 9000 1/min | |
Power | 290 W | |
Rated voltage (AC) | 480 V | |
Rated current | 2.9 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85011093 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |