SH30551P12A1000 | Schneider Electric

Servo motor, 480 V (AC), 290 W, 2.9 A, 35 Ncm, 9000 1/min, SH30551P12A1000

Order No.: 04P6344
EAN: 4099891523848
MPN:
SH30551P12A1000
SH30551P12A1000 Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
1,533.1603 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,533.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,533.1603 €
Technical specifications
Version servo motor
Torque 35 Ncm
speed 9000 1/min
Power 290 W
Rated voltage (AC) 480 V
Rated current 2.9 A
Logistics
Country of origin DE
Customs tariff number 85015100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead