SH30552P02A2000 | Schneider Electric

Servo motor, 480 V (AC), 530 W, 4.8 A, 63 Ncm, 9000 1/min, SH30552P02A2000

Order No.: 04P6352
EAN: 4099891523923
MPN:
SH30552P02A2000
SH30552P02A2000 Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
1,523.4737 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,523.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,523.4737 €
Technical specifications
Version Servomotor
Torque 63 Ncm
speed 9000 1/min
Power 530 W
Rated voltage (AC) 480 V
Rated current 4.8 A
Logistics
Country of origin DE
Customs tariff number 85011093
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes