SH30552P02F2100 | Schneider Electric

Servo motor, 480 V (AC), 530 W, 4.8 A, 63 Ncm, 9000 1/min, SH30552P02F2100

Order No.: 04P6357
EAN: 4099891523954
MPN:
SH30552P02F2100
SH30552P02F2100 Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
1,960.7273 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,960.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,960.7273 €
Technical specifications
Version Servomotor
Torque 63 Ncm
speed 9000 1/min
Power 530 W
Rated voltage (AC) 480 V
Rated current 4.8 A
Logistics
Country of origin DE
Customs tariff number 85011093
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes