SH30553P01A2000 | Schneider Electric

Servo motor, 480 V (AC), 680 W, 6.5 A, 81 Ncm, 9000 1/min, SH30553P01A2000

Order No.: 04P6366
EAN: 3606485295411
MPN:
SH30553P01A2000
SH30553P01A2000 Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
1,378.9125 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
1,378.91 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,378.9125 €
Technical specifications
Filter Property Value
Version servo motor
Rated voltage (AC) 480 V
Power 680 W
Rated current 6.5 A
Torque 81 Ncm
speed 9000 1/min
Logistics
Property Value
Country of origin DE
Customs tariff number 85011093
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
Substance description Lead
SVHC free No