SH30553P01A2100 | Schneider Electric
Servo motor, 480 V (AC), 680 W, 6.5 A, 81 Ncm, 9000 1/min, SH30553P01A2100
Unit Price (€ / pc.)
1,576.75 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Technical specifications
Version | Servomotor | |
Torque | 81 Ncm | |
speed | 9000 1/min | |
Power | 680 W | |
Rated voltage (AC) | 480 V | |
Rated current | 6.5 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85011093 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |