SH30553P12F2100 | Schneider Electric

Servo motor, 480 V (AC), 680 W, 6.5 A, 81 Ncm, 9000 1/min, SH30553P12F2100

Order No.: 04P6386
EAN: 4099891524227
MPN:
SH30553P12F2100
SH30553P12F2100 Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
2,114.3206 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2,114.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,114.3206 €
Technical specifications
Version Servomotor
Torque 81 Ncm
speed 9000 1/min
Power 680 W
Rated voltage (AC) 480 V
Rated current 6.5 A
Logistics
Country of origin DE
Customs tariff number 85011093
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes