SH30701P02F2200 | Schneider Electric

Servo motor, 480 V (AC), 690 W, 5.7 A, 1.1 Nm, 8000 1/min, SH30701P02F2200

Order No.: 04P6396
EAN: 4099891524326
MPN:
SH30701P02F2200
SH30701P02F2200 Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
2,263.7727 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2,263.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,263.7727 €
Technical specifications
Version Servomotor
Torque 1,1 Nm
speed 8000 1/min
Power 690 W
Rated voltage (AC) 480 V
Rated current 5.7 A
Logistics
Country of origin DE
Customs tariff number 85011093
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes