SH30701P12F2100 | Schneider Electric
Servo motor, 480 V (AC), 690 W, 5.7 A, 1.1 Nm, 8000 1/min, SH30701P12F2100
Unit Price (€ / pc.)
2,142.00 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Technical specifications
Version | Servomotor | |
Torque | 1,1 Nm | |
speed | 8000 1/min | |
Power | 690 W | |
Rated voltage (AC) | 480 V | |
Rated current | 5.7 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85011093 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |