SH30702P12A2000 | Schneider Electric

Servo motor, 480 V (AC), 1130 W, 11.8 A, 1.8 Nm, 8000 1/min, SH30702P12A2000

Order No.: 04P6420
EAN: 4099891524555
MPN:
SH30702P12A2000
SH30702P12A2000 Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
1,794.6866 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,794.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,794.6866 €
Technical specifications
Version Servomotor
Torque 1,8 Nm
speed 8000 1/min
Power 1130 W
Rated voltage (AC) 480 V
Rated current 11.8 A
Logistics
Country of origin DE
Customs tariff number 85011093
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes