SH30703M01F2000 | Schneider Electric

Servo motor, 480 V (AC), 830 W, 8.7 A, 2.63 Nm, 8000 1/min, SH30703M01F2000

Order No.: 04P6425
EAN: 4099891524609
MPN:
SH30703M01F2000
SH30703M01F2000 Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
1,816.8206 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1,816.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,816.8206 €
Technical specifications
Version servo motor
Torque 2.63 Nm
speed 8000 1/min
Power 830 W
Rated voltage (AC) 480 V
Rated current 8.7 A
Logistics
Country of origin DE
Customs tariff number 85015100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead