SH30703P01A1000 | Schneider Electric

Servo motor, 480 V (AC), 1330 W, 17 A, 2.1 Nm, 8000 1/min, SH30703P01A1000

Order No.: 04P6426
EAN: 4099891524616
MPN:
SH30703P01A1000
SH30703P01A1000 Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
1,541.4665 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,541.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,541.4665 €
Technical specifications
Version Servomotor
Torque 2,1 Nm
speed 8000 1/min
Power 1330 W
Rated voltage (AC) 480 V
Rated current 17 A
Logistics
Country of origin DE
Customs tariff number 85015220
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes