SH30703P11A2000 | Schneider Electric

Servo motor, 480 V (AC), 1330 W, 17 A, 2.1 Nm, 8000 1/min, SH30703P11A2000

Order No.: 04P6440
EAN: 3606485296289
MPN:
SH30703P11A2000
SH30703P11A2000 Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
1,605.1196 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1,605.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,605.1196 €
Technical specifications
Filter Property Value
Version servo motor
Rated voltage (AC) 480 V
Power 1330 W
Rated current 17 A
Torque 2.1 Nm
speed 8000 1/min
Logistics
Property Value
Country of origin DE
Customs tariff number 85011093
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
Substance description Lead
SVHC free No