SH30703P12A2000 | Schneider Electric
Servo motor, 480 V (AC), 1330 W, 17 A, 2.1 Nm, 8000 1/min, SH30703P12A2000
Unit Price (€ / pc.)
1,935.8206 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,935.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,935.8206 €
Technical specifications
Version | servo motor | |
Torque | 2.1 Nm | |
speed | 8000 1/min | |
Power | 1330 W | |
Rated voltage (AC) | 480 V | |
Rated current | 17 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85011093 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Sustainable | Yes |