SH31001P01A2100 | Schneider Electric
Servo motor, 480 V (AC), 1190 W, 12 A, 2.27 Nm, 6000 1/min, SH31001P01A2100
Unit Price (€ / pc.)
1,693.6794 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,693.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,693.6794 €
Technical specifications
Version | Servomotor | |
Torque | 2,27 Nm | |
speed | 6000 1/min | |
Power | 1190 W | |
Rated voltage (AC) | 480 V | |
Rated current | 12 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85011093 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |