SH31001P01F2100 | Schneider Electric

Servo motor, 480 V (AC), 1190 W, 12 A, 2.27 Nm, 6000 1/min, SH31001P01F2100

Order No.: 04P6452
EAN: 4099891524845
MPN:
SH31001P01F2100
SH31001P01F2100 Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
2,093.567 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2,093.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,093.567 €
Technical specifications
Version Servomotor
Torque 2,27 Nm
speed 6000 1/min
Power 1190 W
Rated voltage (AC) 480 V
Rated current 12 A
Logistics
Country of origin DE
Customs tariff number 85011093
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes