SH31001P02A2200 | Schneider Electric

Servo motor, 480 V (AC), 1190 W, 12 A, 2.27 Nm, 6000 1/min, SH31001P02A2200

Order No.: 04P6455
EAN: 3606485296463
MPN:
SH31001P02A2200
SH31001P02A2200 Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
2,244.3995 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2,244.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2,244.3995 €
Technical specifications
Filter Property Value
Version servo motor
Rated voltage (AC) 480 V
Power 1190 W
Rated current 12 A
Torque 2.27 Nm
speed 6000 1/min
Logistics
Property Value
Country of origin DE
Customs tariff number 85011093
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
Substance description Lead
SVHC free No