SH31002P01F2100 | Schneider Electric
Servo motor, 480 V (AC), 1900 W, 17.1 A, 4.4 Nm, 6000 1/min, SH31002P01F2100
Unit Price (€ / pc.)
2,366.1603 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2,366.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,366.1603 €
Technical specifications
Version | Servomotor | |
Torque | 4,4 Nm | |
speed | 6000 1/min | |
Power | 1900 W | |
Rated voltage (AC) | 480 V | |
Rated current | 17.1 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85011093 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |