SH31002P02F2100 | Schneider Electric

Servo motor, 480 V (AC), 1900 W, 17.1 A, 4.4 Nm, 6000 1/min, SH31002P02F2100

Order No.: 04P6480
EAN: 3606485296739
MPN:
SH31002P02F2100
SH31002P02F2100 Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
2,720.3995 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2,720.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2,720.3995 €
Technical specifications
Filter Property Value
Version servo motor
Rated voltage (AC) 480 V
Power 1900 W
Rated current 17.1 A
Torque 4.4 Nm
speed 6000 1/min
Logistics
Property Value
Country of origin DE
Customs tariff number 85011093
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
Substance description Lead
SVHC free No