SH31002P12A2100 | Schneider Electric

Servo motor, 480 V (AC), 1900 W, 17.1 A, 4.4 Nm, 6000 1/min, SH31002P12A2100

Order No.: 04P6488
EAN: 4099891525170
MPN:
SH31002P12A2100
SH31002P12A2100 Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
2,392.4593 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2,392.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,392.4593 €
Technical specifications
Version Servomotor
Torque 4,4 Nm
speed 6000 1/min
Power 1900 W
Rated voltage (AC) 480 V
Rated current 17.1 A
Logistics
Country of origin DE
Customs tariff number 85011093
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes