SH31003P01A2300 | Schneider Electric

Servo motor, 480 V (AC), 2400 W, 28.3 A, 5.1 Nm, 6000 1/min, SH31003P01A2300

Order No.: 04P6496
EAN: 4099891525248
MPN:
SH31003P01A2300
Image may differ
Unit Price (€ / pc.)
2,694.1005 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2,694.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,694.1005 €

Servo motor, SH31003P01A2300, Schneider Electric

Lexium SH3 servomotors is the perfect answer to high demands on dynamics and precision. It offers a solution for most applications.

Technical specifications
Version Servomotor
Torque 5,1 Nm
speed 6000 1/min
Power 2400 W
max. operating temperature 55 °C
min. operating temperature -20 °C
Rated voltage (AC) 480 V
Rated current 28.3 A
Logistics
Country of origin DE
Customs tariff number 85011093
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes