SH31003P01F2100 | Schneider Electric
Servo motor, 480 V (AC), 2400 W, 28.3 A, 5.1 Nm, 6000 1/min, SH31003P01F2100
Unit Price (€ / pc.)
2,732.8469 € *
Standard delivery time from the manufacturer is: 3 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | servo motor | |
| Rated voltage (AC) | 480 V | |
| Power | 2400 W | |
| Rated current | 28.3 A | |
| Torque | 5.1 Nm | |
| speed | 6000 1/min |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85011093 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |