SH31003P02F2200 | Schneider Electric
Servo motor, 480 V (AC), 2400 W, 28.3 A, 5.1 Nm, 6000 1/min, SH31003P02F2200
Unit Price (€ / pc.)
3,276.6531 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
3,276.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,276.6531 €
Technical specifications
Version | servo motor | |
Torque | 5.1 Nm | |
speed | 6000 1/min | |
Power | 2400 W | |
Rated voltage (AC) | 480 V | |
Rated current | 28.3 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85011093 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Sustainable | Yes |