SH31003P02F2300 | Schneider Electric
Servomotor SH3 100 8NM,kein Schlüssel,Multi,Bremse
Order No.: 04P6510
EAN: 4099891525354
MPN:
SH31003P02F2300
Unit Price (€ / pc.)
3,439.933 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Servo motor, SH31003P02F2300, Schneider Electric
Lexium SH3 servomotors is the perfect answer to high demands on dynamics and precision. It offers a solution for most applications.
Technical specifications
Version | servo motor | |
speed | 6000 1/min | |
Power | 2400 W | |
max. operating temperature | 55 °C | |
min. operating temperature | -20 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85011093 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Sustainable | Yes |