SH31003P11F2100 | Schneider Electric

Servo motor, 480 V (AC), 2400 W, 28.3 A, 5.1 Nm, 6000 1/min, SH31003P11F2100

Order No.: 04P6514
EAN: 4099891525392
MPN:
SH31003P11F2100
SH31003P11F2100 Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
2,799.2727 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2,799.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,799.2727 €
Technical specifications
Version servo motor
Torque 5.1 Nm
speed 6000 1/min
Power 2400 W
Rated voltage (AC) 480 V
Rated current 28.3 A
Logistics
Country of origin DE
Customs tariff number 85011093
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes