SH31004P02F2000 | Schneider Electric
Servo motor, 480 V (AC), 2500 W, 32.3 A, 6.9 Nm, 6000 1/min, SH31004P02F2000
Unit Price (€ / pc.)
3,145.1938 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
3,145.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,145.1938 €
Technical specifications
Version | Servomotor | |
Torque | 6,9 Nm | |
speed | 6000 1/min | |
Power | 2500 W | |
Rated voltage (AC) | 480 V | |
Rated current | 32.3 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85011093 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |