SH31004P11F2000 | Schneider Electric

Servo motor, 480 V (AC), 2500 W, 32.3 A, 6.9 Nm, 6000 1/min, SH31004P11F2000

Order No.: 04P6539
EAN: 4099891525613
MPN:
SH31004P11F2000
SH31004P11F2000 Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
2,857.3804 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2,857.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,857.3804 €
Technical specifications
Version Servomotor
Torque 6,9 Nm
speed 6000 1/min
Power 2500 W
Rated voltage (AC) 480 V
Rated current 32.3 A
Logistics
Country of origin DE
Customs tariff number 85011093
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes