SH31401P01F2100 | Schneider Electric

Servo motor, 480 V (AC), 2900 W, 20.8 A, 8.4 Nm, 4000 1/min, SH31401P01F2100

Order No.: 04P6552
EAN: 3606485297453
MPN:
SH31401P01F2100
SH31401P01F2100 Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
3,502.1938 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3,502.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3,502.1938 €
Technical specifications
Filter Property Value
Version servo motor
Rated voltage (AC) 480 V
Power 2900 W
Rated current 20.8 A
Torque 8.4 Nm
speed 4000 1/min
Logistics
Property Value
Country of origin DE
Customs tariff number 85011093
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
Substance description Lead
SVHC free No